-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASS31QHB7102MTNA01TR-ND
|
DigiKey | CAP CER 1000PF 630V X7R 1206 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0727 | Buy Now |
DISTI #
MBASS31QHB7102MTNA
|
Avnet Americas | CAP, MLCC, 1206, 630V, X7R, 0.001UF 20%, T&R - Tape and Reel (Alt: MBASS31QHB7102MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0632 / $0.0712 | Buy Now |
DISTI #
963-BASS31QHB7102MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF X7R 1206 20% Industrial RoHS: Compliant | 0 |
|
$0.0600 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0513 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0528 / $0.0692 | Buy Now |
DISTI #
MBASS31QHB7102MTNA01
|
Avnet Abacus | CAP, MLCC, 1206, 630V, X7R, 0.001UF 20%, T&R (Alt: MBASS31QHB7102MTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBASS31QHB7102MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASS31QHB7102MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MBASS31QHB7102MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASS31QHB7102MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCS31QHB7102MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBASS31QHB7102MTNA01 vs MMJCS31QHB7102MTPA01 |
C1206C102MBRAL3325 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | KEMET Corporation | MBASS31QHB7102MTNA01 vs C1206C102MBRAL3325 |
C3216X7R2J102M115AA | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBASS31QHB7102MTNA01 vs C3216X7R2J102M115AA |
CGA5H4X7R2J102M115AA | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBASS31QHB7102MTNA01 vs CGA5H4X7R2J102M115AA |
C1206C102MBRAL7025 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | KEMET Corporation | MBASS31QHB7102MTNA01 vs C1206C102MBRAL7025 |
SMK316B7102MF-T | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 630V, ±20%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MBASS31QHB7102MTNA01 vs SMK316B7102MF-T |
SMJ316B7102MFHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MBASS31QHB7102MTNA01 vs SMJ316B7102MFHT |
C1206C102MBRAC7025 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | KEMET Corporation | MBASS31QHB7102MTNA01 vs C1206C102MBRAC7025 |
C1206C102MBRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | KEMET Corporation | MBASS31QHB7102MTNA01 vs C1206C102MBRAC7800 |
C1206X102MBRAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1306, | KEMET Corporation | MBASS31QHB7102MTNA01 vs C1206X102MBRAC3325 |