Part Details for MBAST31LAB7475KTNA18 by TAIYO YUDEN
Overview of MBAST31LAB7475KTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBAST31LAB7475KTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBAST31LAB7475KTNA18TR-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1590 | Buy Now |
DISTI #
MBAST31LAB7475KTNA
|
Avnet Americas | CAP,1206,X7R,25V,4.7UF 10% - Tape and Reel (Alt: MBAST31LAB7475KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1555 / $0.1752 | Buy Now |
DISTI #
963-MBAST31LAB7475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1206 10% Industrial RoHS: Compliant | 0 |
|
$0.1290 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1312 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1421 / $0.2193 | Buy Now |
DISTI #
MBAST31LAB7475KTNA
|
Avnet Americas | CAP,1206,X7R,25V,4.7UF 10% - Tape and Reel (Alt: MBAST31LAB7475KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1555 / $0.1752 | Buy Now |
Part Details for MBAST31LAB7475KTNA18
MBAST31LAB7475KTNA18 CAD Models
MBAST31LAB7475KTNA18 Part Data Attributes:
|
MBAST31LAB7475KTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBAST31LAB7475KTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MBAST31LAB7475KTNA18
This table gives cross-reference parts and alternative options found for MBAST31LAB7475KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBAST31LAB7475KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCT31LBB7475KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBAST31LAB7475KTNA18 vs MCJCT31LBB7475KTPA01 |
C1206X475K3RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | MBAST31LAB7475KTNA18 vs C1206X475K3RAC7800 |
MCAST31LAB7475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBAST31LAB7475KTNA18 vs MCAST31LAB7475KTNA1J |
CGA5L1X7R1E475K | Ceramic Capacitor, Ceramic | TDK Corporation | MBAST31LAB7475KTNA18 vs CGA5L1X7R1E475K |
TMK316B7475KL-T | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 4.7uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | MBAST31LAB7475KTNA18 vs TMK316B7475KL-T |
MSAST31LAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBAST31LAB7475KTNA18 vs MSAST31LAB7475KTNA01 |
MAAST31LAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBAST31LAB7475KTNA18 vs MAAST31LAB7475KTNA01 |
MLAST31LAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBAST31LAB7475KTNA18 vs MLAST31LAB7475KTNA01 |
GCM31CR71E475KA40L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | MBAST31LAB7475KTNA18 vs GCM31CR71E475KA40L |
MMAST31LAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBAST31LAB7475KTNA18 vs MMAST31LAB7475KTNA01 |