Part Details for MBASU105SB5332MFNA18 by TAIYO YUDEN
Overview of MBASU105SB5332MFNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASU105SB5332MFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASU105SB5332MFNA18TR-ND
|
DigiKey | CAP CER 3300PF 50V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0110 | Buy Now |
DISTI #
MBASU105SB5332MFNA
|
Avnet Americas | MLCC, 0402, 50V, X5R, 3300PF 20%, T&R - Tape and Reel (Alt: MBASU105SB5332MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0082 / $0.0093 | Buy Now |
DISTI #
963-MBASU105SB5332MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X5R 0402 20% Industrial RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0069 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0077 / $0.0096 | Buy Now |
Part Details for MBASU105SB5332MFNA18
MBASU105SB5332MFNA18 CAD Models
MBASU105SB5332MFNA18 Part Data Attributes
|
MBASU105SB5332MFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASU105SB5332MFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASU105SB5332MFNA18
This table gives cross-reference parts and alternative options found for MBASU105SB5332MFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU105SB5332MFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SB5332MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SB5332MFNA18 vs MBASU105SB5332MFNA01 |
MMASU105SB5332MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SB5332MFNA18 vs MMASU105SB5332MFNA18 |
CM05X5R332M50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.0033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MBASU105SB5332MFNA18 vs CM05X5R332M50AT |
CM05X5R332M50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MBASU105SB5332MFNA18 vs CM05X5R332M50AL |
CM05X5R332M50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MBASU105SB5332MFNA18 vs CM05X5R332M50AT |
MMASU105SB5332MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SB5332MFNA18 vs MMASU105SB5332MFNA01 |
MCASU105SB5332MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SB5332MFNA18 vs MCASU105SB5332MFNA01 |
UMK105BJ332MV-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TAIYO YUDEN | MBASU105SB5332MFNA18 vs UMK105BJ332MV-T |