Part Details for MBASU105SB7104KFNA01 by TAIYO YUDEN
Overview of MBASU105SB7104KFNA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASU105SB7104KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASU105SB7104KFNA01TR-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0250 | Buy Now |
DISTI #
MBASU105SB7104KFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,50V,X7R,0.1 F, 10% - Tape and Reel (Alt: MBASU105SB7104KFNA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0221 | Buy Now |
DISTI #
963-BASU105SB7104KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0402 10% RoHS: Compliant | 7190 |
|
$0.0200 / $0.1400 | Buy Now |
|
Future Electronics | CAPACITOR,CERAMIC,0402,50V,X7R,0.1 F, 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0159 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0150 / $0.0214 | Buy Now |
DISTI #
MBASU105SB7104KFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,50V,X7R,0.1 F, 10% - Tape and Reel (Alt: MBASU105SB7104KFNA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0221 | Buy Now |
DISTI #
MBASU105SB7104KFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,50V,X7R,0.1 F, 10% - Tape and Reel (Alt: MBASU105SB7104KFNA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0221 | Buy Now |
Part Details for MBASU105SB7104KFNA01
MBASU105SB7104KFNA01 CAD Models
MBASU105SB7104KFNA01 Part Data Attributes
|
MBASU105SB7104KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASU105SB7104KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASU105SB7104KFNA01
This table gives cross-reference parts and alternative options found for MBASU105SB7104KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU105SB7104KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA2B3X7R1H104KT0Y0S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TDK Corporation | MBASU105SB7104KFNA01 vs CGA2B3X7R1H104KT0Y0S |
MLASU105SB7104KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SB7104KFNA01 vs MLASU105SB7104KFNB25 |
MCASU105SB7104KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SB7104KFNA01 vs MCASU105SB7104KFNA1J |
CGA2B3X7R1H104KT0Y0F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TDK Corporation | MBASU105SB7104KFNA01 vs CGA2B3X7R1H104KT0Y0F |
MBASU105SB7104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SB7104KFNA01 vs MBASU105SB7104KFNA18 |
MMASU105SB7104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SB7104KFNA01 vs MMASU105SB7104KFNA18 |
MAASU105AB7104KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SB7104KFNA01 vs MAASU105AB7104KFCA01 |
C0402X104K050T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Holy Stone Enterprise Co Ltd | MBASU105SB7104KFNA01 vs C0402X104K050T |