Part Details for MBASU105SCG040CFNA18 by TAIYO YUDEN
Overview of MBASU105SCG040CFNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASU105SCG040CFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASU105SCG040CFNA18TR-ND
|
DigiKey | CAP CER 4PF 50V C0G/CG 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0098 | Buy Now |
DISTI #
MBASU105SCG040CFNA
|
Avnet Americas | MLCC, 0402, 50V, C0G, 04PF 0.2PF, T&R - Tape and Reel (Alt: MBASU105SCG040CFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0073 / $0.0082 | Buy Now |
DISTI #
963-MBASU105SCG040CF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4pF C0G 0402 Tol 0.25pF Industrial RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0069 / $0.0103 | Buy Now |
Part Details for MBASU105SCG040CFNA18
MBASU105SCG040CFNA18 CAD Models
MBASU105SCG040CFNA18 Part Data Attributes:
|
MBASU105SCG040CFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASU105SCG040CFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASU105SCG040CFNA18
This table gives cross-reference parts and alternative options found for MBASU105SCG040CFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU105SCG040CFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU105SCG040CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SCG040CFNA18 vs MMASU105SCG040CFNA18 |
MA0402CG4R0C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | MBASU105SCG040CFNA18 vs MA0402CG4R0C500 |
MMASU105SCG040CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SCG040CFNA18 vs MMASU105SCG040CFNA01 |
GRP1555C1H4R0CD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MBASU105SCG040CFNA18 vs GRP1555C1H4R0CD01B |
MCASU105SCG040CFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SCG040CFNA18 vs MCASU105SCG040CFNA1J |
C1005C0G1H040C | Ceramic Capacitor, Ceramic | TDK Corporation | MBASU105SCG040CFNA18 vs C1005C0G1H040C |
0402CG4R0C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MBASU105SCG040CFNA18 vs 0402CG4R0C500NT |
MCH155A040CK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | MBASU105SCG040CFNA18 vs MCH155A040CK |
0402CG4R0C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MBASU105SCG040CFNA18 vs 0402CG4R0C500CT |
CC0402CRNPO9BN4R0 | Capacitor, Ceramic, Chip, General Purpose, 4pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | MBASU105SCG040CFNA18 vs CC0402CRNPO9BN4R0 |