Part Details for MBASU168SB7474KTCA01 by TAIYO YUDEN
Overview of MBASU168SB7474KTCA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASU168SB7474KTCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASU168SB7474KTCA01TR-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0499 | Buy Now |
DISTI #
MBASU168SB7474KTCA
|
Avnet Americas | MLCC, 0603, 50V, X7R, 0.47UF 10%, T&R - Tape and Reel (Alt: MBASU168SB7474KTCA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0390 / $0.0440 | Buy Now |
DISTI #
963-BASU168SB7474KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 0603 10% Industrial RoHS: Compliant | 0 |
|
$0.0380 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0357 / $0.0427 | Buy Now |
Part Details for MBASU168SB7474KTCA01
MBASU168SB7474KTCA01 CAD Models
MBASU168SB7474KTCA01 Part Data Attributes
|
MBASU168SB7474KTCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASU168SB7474KTCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MBASU168SB7474KTCA01
This table gives cross-reference parts and alternative options found for MBASU168SB7474KTCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU168SB7474KTCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASU168SB7474KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBASU168SB7474KTCA01 vs MSASU168SB7474KTNB25 |
VCMS0603474K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF, 0603 | Vatronics Technologies Limited | MBASU168SB7474KTCA01 vs VCMS0603474K050XB |
MMASU168SB7474KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBASU168SB7474KTCA01 vs MMASU168SB7474KTCA01 |
MMASU168SB7474KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBASU168SB7474KTCA01 vs MMASU168SB7474KTCA18 |
MLASU168SB7474KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBASU168SB7474KTCA01 vs MLASU168SB7474KTNB25 |
UMK107B7474KA | CAP,CERAMIC,470NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | TAIYO YUDEN | MBASU168SB7474KTCA01 vs UMK107B7474KA |
MBASU168SB7474KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBASU168SB7474KTCA01 vs MBASU168SB7474KTCA18 |