Part Details for MBASU32MSB7475MPNA18 by TAIYO YUDEN
Overview of MBASU32MSB7475MPNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASU32MSB7475MPNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASU32MSB7475MPNA18TR-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2453 | Buy Now |
DISTI #
MBASU32MSB7475MPNA
|
Avnet Americas | MLCC, 1210, 50V, X7R, 4.7UF 20%, T&R - Tape and Reel (Alt: MBASU32MSB7475MPNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2216 / $0.2581 | Buy Now |
DISTI #
963-MBASU32MSB7475MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 20% Industrial RoHS: Compliant | 0 |
|
$0.1990 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2219 / $0.2625 | Buy Now |
Part Details for MBASU32MSB7475MPNA18
MBASU32MSB7475MPNA18 CAD Models
MBASU32MSB7475MPNA18 Part Data Attributes:
|
MBASU32MSB7475MPNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASU32MSB7475MPNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MBASU32MSB7475MPNA18
This table gives cross-reference parts and alternative options found for MBASU32MSB7475MPNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU32MSB7475MPNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X475M5RAC3316 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | KEMET Corporation | MBASU32MSB7475MPNA18 vs C1210X475M5RAC3316 |
MCJCU32MAB7475MPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MSB7475MPNA18 vs MCJCU32MAB7475MPPA01 |
MBASU32MSB7475MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MSB7475MPNA18 vs MBASU32MSB7475MPNA01 |
MCJCU32MAB7475MPPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MSB7475MPNA18 vs MCJCU32MAB7475MPPA1J |
MLASU32MSB7475MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MSB7475MPNA18 vs MLASU32MSB7475MPNA01 |
MSASU32MSB7475MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MSB7475MPNA18 vs MSASU32MSB7475MPNA01 |
MCASU32MSB7475MPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MSB7475MPNA18 vs MCASU32MSB7475MPNA1J |
MBJCU32MAB7475MPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MSB7475MPNA18 vs MBJCU32MAB7475MPPA01 |
MAASU32MSB7475MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MSB7475MPNA18 vs MAASU32MSB7475MPNA01 |
MMASU32MSB7475MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBASU32MSB7475MPNA18 vs MMASU32MSB7475MPNA18 |