Part Details for MBAW56T1 by onsemi
Overview of MBAW56T1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Part Details for MBAW56T1
MBAW56T1 CAD Models
MBAW56T1 Part Data Attributes
|
MBAW56T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBAW56T1
onsemi
DIODE 0.2 A, SILICON, SIGNAL DIODE, TO-236AA, PLASTIC, CASE 318-02, 3 PIN, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-346 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AA | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MBAW56T1
This table gives cross-reference parts and alternative options found for MBAW56T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBAW56T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAV74T2 | DIODE 0.2 A, SILICON, SIGNAL DIODE, TO-236AA, PLASTIC, CASE 318-02, 3 PIN, Signal Diode | onsemi | MBAW56T1 vs MBAV74T2 |
MBAV74 | DIODE 0.2 A, SILICON, SIGNAL DIODE, TO-236AA, PLASTIC, CASE 318-02, 3 PIN, Signal Diode | onsemi | MBAW56T1 vs MBAV74 |
MMBD6050XT2 | DIODE 0.2 A, SILICON, SIGNAL DIODE, TO-236AA, PLASTIC, CASE 318-02, 3 PIN, Signal Diode | onsemi | MBAW56T1 vs MMBD6050XT2 |
MBAV70 | DIODE 0.2 A, SILICON, SIGNAL DIODE, TO-236AA, PLASTIC, CASE 318-02, 3 PIN, Signal Diode | onsemi | MBAW56T1 vs MBAV70 |
MBAW56 | DIODE 0.2 A, SILICON, SIGNAL DIODE, TO-236AA, PLASTIC, CASE 318-02, 3 PIN, Signal Diode | onsemi | MBAW56T1 vs MBAW56 |
MMBD6050XT1 | DIODE 0.2 A, SILICON, SIGNAL DIODE, TO-236AA, PLASTIC, CASE 318-02, 3 PIN, Signal Diode | onsemi | MBAW56T1 vs MMBD6050XT1 |
MBAV70T2 | DIODE 0.2 A, SILICON, SIGNAL DIODE, TO-236AA, PLASTIC, CASE 318-02, 3 PIN, Signal Diode | onsemi | MBAW56T1 vs MBAV70T2 |
MBAV74T1 | DIODE 0.2 A, SILICON, SIGNAL DIODE, TO-236AA, PLASTIC, CASE 318-02, 3 PIN, Signal Diode | onsemi | MBAW56T1 vs MBAV74T1 |
MMBD6050X | DIODE 0.2 A, SILICON, SIGNAL DIODE, TO-236AA, PLASTIC, CASE 318-02, 3 PIN, Signal Diode | onsemi | MBAW56T1 vs MMBD6050X |