Part Details for MBC120-1T24L by Bel Fuse
Results Overview of MBC120-1T24L by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
MBC120-1T24L Information
MBC120-1T24L by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MBC120-1T24L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MBC120-1T24L
|
Avnet Abacus | ACDC Open Frame Power Supply Industrial ITE Medical Adjustable Fixed 1 Output 100 W 24 V 416 A (Alt: MBC120-1T24L) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | Abacus - 0 |
|
Buy Now |
Part Details for MBC120-1T24L
MBC120-1T24L CAD Models
MBC120-1T24L Part Data Attributes
|
|
MBC120-1T24L
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MBC120-1T24L
Bel Fuse
AC-DC Regulated Power Supply Module,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Power Factor Correction Module | |
| Approvals | Iec, En, Es, Ansi, Aami | |
| Efficiency (Main Output) | 91% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 76.2 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4.16 A | |
| Output Voltage-Max | 24.72 V | |
| Output Voltage-Min | 23.28 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Short Circuit, Output Over Voltage, Output Over Current | |
| Screening Level | Iec/En/Es 60601-1, Two Mopp | |
| Seated Height-Max | 31.1 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 100 W | |
| Trim/Adjustable Output | Yes | |
| Width | 50.8 Mm |