Part Details for MBC1200-1T24-UCF by Bel Fuse
Results Overview of MBC1200-1T24-UCF by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBC1200-1T24-UCF Information
MBC1200-1T24-UCF by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJMG201T24465ER | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led | |
| RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle |
Price & Stock for MBC1200-1T24-UCF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MBC1200-1T24-UCF
|
Avnet Americas | - Bulk (Alt: MBC1200-1T24-UCF) COO: Tunisia RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$651.4286 | Buy Now |
Part Details for MBC1200-1T24-UCF
MBC1200-1T24-UCF CAD Models
MBC1200-1T24-UCF Part Data Attributes
|
|
MBC1200-1T24-UCF
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MBC1200-1T24-UCF
Bel Fuse
AC-DC Power Factor Correction Module,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Xma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 44 Weeks | |
| Additional Feature | 12v,5v Additional Outputs Are Available | |
| Analog IC - Other Type | Ac-Dc Power Factor Correction Module | |
| Approvals | Csa, Iec, En, Ul | |
| Efficiency (Main Output) | 94% | |
| Input Voltage-Max | 305 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 100 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 234 Mm | |
| Line Regulation-Max | 0.1% | |
| Load Regulation-Max | 2% | |
| Number of Functions | 1 | |
| Number of Outputs | 3 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 50 A | |
| Output Voltage-Max | 25.2 V | |
| Output Voltage-Min | 22.8 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Over Current, Over Voltage, Over Temperature, Short Circuit | |
| Ripple Voltage (Main Out) | 0.084 Vrms | |
| Screening Level | Csa/En/Es/Iec 60601-1, En/Iec/Ul 61010-1, 1,2 Mopp | |
| Seated Height-Max | 41.5 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1200 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 1.85 S | |
| Width | 101.6 Mm |