Part Details for MBJCG168CB7105KRPA01 by TAIYO YUDEN
Overview of MBJCG168CB7105KRPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCG168CB7105KRPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCG168CB7105KRPA01TR-ND
|
DigiKey | CAP CER 1UF 35V X7R 0603 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0673 | Buy Now |
DISTI #
MBJCG168CB7105KRPA
|
Avnet Americas | CAP ,MLCC ,0603,35V ,X7R,1.0UF 10% ,T&R - Tape and Reel (Alt: MBJCG168CB7105KRPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0526 / $0.0593 | Buy Now |
DISTI #
963-BJCG168CB7105KR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 1uF X7R 0603 10% Industrial RoHS: Compliant | 0 |
|
$0.0540 / $0.3000 | Order Now |
|
Future Electronics | MBJC Series 1 µF ±10% 35V X7R 0603 (1608 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0444 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0402 / $0.0576 | Buy Now |
DISTI #
MBJCG168CB7105KRPA
|
Avnet Americas | CAP ,MLCC ,0603,35V ,X7R,1.0UF 10% ,T&R - Tape and Reel (Alt: MBJCG168CB7105KRPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0526 / $0.0593 | Buy Now |
Part Details for MBJCG168CB7105KRPA01
MBJCG168CB7105KRPA01 CAD Models
MBJCG168CB7105KRPA01 Part Data Attributes:
|
MBJCG168CB7105KRPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCG168CB7105KRPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MBJCG168CB7105KRPA01
This table gives cross-reference parts and alternative options found for MBJCG168CB7105KRPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCG168CB7105KRPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCG168CB7105KRPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCG168CB7105KRPA01 vs MMJCG168CB7105KRPA01 |
MMASG168AB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCG168CB7105KRPA01 vs MMASG168AB7105KTNA18 |
MMJCG168CB7105KRPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCG168CB7105KRPA01 vs MMJCG168CB7105KRPA18 |
MBASG168AB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCG168CB7105KRPA01 vs MBASG168AB7105KTNA18 |