Part Details for MBJCH168BB7103KTPA18 by TAIYO YUDEN
Overview of MBJCH168BB7103KTPA18 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCH168BB7103KTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCH168BB7103KTPA18TR-ND
|
DigiKey | CAP CER 0.01UF 100V X7R 0603 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0667 | Buy Now |
DISTI #
MBJCH168BB7103KTPA18
|
Avnet Americas | MLCC, 0603, 100V, X7R, 0.010UF 10%, T&R - Tape and Reel (Alt: MBJCH168BB7103KTPA18) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0521 / $0.0587 | Buy Now |
DISTI #
963-MBJCH168BB7103KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 10% Industrial RoHS: Compliant | 0 |
|
$0.0440 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0484 / $0.0571 | Buy Now |
DISTI #
MBJCH168BB7103KTPA18
|
Avnet Americas | MLCC, 0603, 100V, X7R, 0.010UF 10%, T&R - Tape and Reel (Alt: MBJCH168BB7103KTPA18) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0521 / $0.0587 | Buy Now |
DISTI #
MBJCH168BB7103KTPA18
|
Avnet Americas | MLCC, 0603, 100V, X7R, 0.010UF 10%, T&R - Tape and Reel (Alt: MBJCH168BB7103KTPA18) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0521 / $0.0587 | Buy Now |
Part Details for MBJCH168BB7103KTPA18
MBJCH168BB7103KTPA18 CAD Models
MBJCH168BB7103KTPA18 Part Data Attributes
|
MBJCH168BB7103KTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCH168BB7103KTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MBJCH168BB7103KTPA18
This table gives cross-reference parts and alternative options found for MBJCH168BB7103KTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCH168BB7103KTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASH168SB7103KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCH168BB7103KTPA18 vs MCASH168SB7103KTNA01 |
MCASH168SB7103KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCH168BB7103KTPA18 vs MCASH168SB7103KTNA1J |
0603B103K101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Fenghua (HK) Electronics Ltd | MBJCH168BB7103KTPA18 vs 0603B103K101CB |
AS0603KRX7R0BB103 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | YAGEO Corporation | MBJCH168BB7103KTPA18 vs AS0603KRX7R0BB103 |
0603B103K101NB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Fenghua (HK) Electronics Ltd | MBJCH168BB7103KTPA18 vs 0603B103K101NB |
VCMS0603103K100XT | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603 | Vatronics Technologies Limited | MBJCH168BB7103KTPA18 vs VCMS0603103K100XT |
MMASH168SB7103KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCH168BB7103KTPA18 vs MMASH168SB7103KTNA01 |
885012206114R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Wurth Elektronik | MBJCH168BB7103KTPA18 vs 885012206114R |
0603Y1000103KEB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | MBJCH168BB7103KTPA18 vs 0603Y1000103KEB |
MMJCH168BB7103KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCH168BB7103KTPA18 vs MMJCH168BB7103KTPA18 |