There are no models available for this part yet.
Overview of MBJCH21GBB7223KTPA18 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MBJCH21GBB7223KTPA18 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MBJCH21GBB7223KTPA18TR-ND
|
DigiKey | CAP CER 0.022UF 100V X7R 0805 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1139 | Buy Now | |
DISTI #
MBJCH21GBB7223KTPA
|
Avnet Americas | MLCC, 0805, 100V, X7R, 0.022UF 10%, T&R - Tape and Reel (Alt: MBJCH21GBB7223KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1114 / $0.1255 | Buy Now | |
DISTI #
963-BJCH21GBB7223KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.022uF X7R 0805 10% Industrial RoHS: Compliant | 0 |
|
$0.0920 / $0.4200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0940 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1018 / $0.1219 | Buy Now | ||
DISTI #
MBJCH21GBB7223KTPA18
|
Avnet Abacus | MLCC, 0805, 100V, X7R, 0.022UF 10%, T&R (Alt: MBJCH21GBB7223KTPA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MBJCH21GBB7223KTPA18 by TAIYO YUDEN
Part Data Attributes for MBJCH21GBB7223KTPA18 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for MBJCH21GBB7223KTPA18
This table gives cross-reference parts and alternative options found for MBJCH21GBB7223KTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCH21GBB7223KTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMJ212BB7223KGHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MBJCH21GBB7223KTPA18 vs HMJ212BB7223KGHT |
GCM21BR72A223KA37K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBJCH21GBB7223KTPA18 vs GCM21BR72A223KA37K |
MCASH21GSB7223KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCH21GBB7223KTPA18 vs MCASH21GSB7223KTNA1J |
HMK212B7223KGHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | MBJCH21GBB7223KTPA18 vs HMK212B7223KGHT |
GCD21BR72A223KA01L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBJCH21GBB7223KTPA18 vs GCD21BR72A223KA01L |
C0805F223K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | MBJCH21GBB7223KTPA18 vs C0805F223K1RACTU |
GRM21BR72A223KA01K | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Murata Manufacturing Co Ltd | MBJCH21GBB7223KTPA18 vs GRM21BR72A223KA01K |
C2012X7R2A223K125AE | CAP CER 0.022UF 100V X7R 0805 | TDK Corporation | MBJCH21GBB7223KTPA18 vs C2012X7R2A223K125AE |
C2012X7R2A223K125AM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBJCH21GBB7223KTPA18 vs C2012X7R2A223K125AM |
CGA4J2X7R2A223K125AE | CAP CER 0.022UF 100V X7R 0805 | TDK Corporation | MBJCH21GBB7223KTPA18 vs CGA4J2X7R2A223K125AE |