Part Details for MBJCH32MLC7475KPDDT1 by TAIYO YUDEN
Overview of MBJCH32MLC7475KPDDT1 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCH32MLC7475KPDDT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCH32MLC7475KPDDT1TR-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1210 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7052 | Buy Now |
DISTI #
MBJCH32MLC7475KPDD
|
Avnet Americas | CAP ,MIDHIGH VOL,1210,100V,X7S,4.7UF 10% ,T&R - Tape and Reel (Alt: MBJCH32MLC7475KPDD) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5506 / $0.7913 | Buy Now |
DISTI #
963-BJCH32MLC7475KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7S 1210 10% Industrial RoHS: Compliant | 0 |
|
$0.6460 / $1.7900 | Order Now |
|
Future Electronics | CAP,MIDHIGHVOL,1210,100V,X7S,4.7UF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6450 / $0.6850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5970 / $0.7450 | Buy Now |
Part Details for MBJCH32MLC7475KPDDT1
MBJCH32MLC7475KPDDT1 CAD Models
MBJCH32MLC7475KPDDT1 Part Data Attributes
|
MBJCH32MLC7475KPDDT1
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCH32MLC7475KPDDT1
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MBJCH32MLC7475KPDDT1
This table gives cross-reference parts and alternative options found for MBJCH32MLC7475KPDDT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCH32MLC7475KPDDT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASH32MSC7475KPCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32MLC7475KPDDT1 vs MBASH32MSC7475KPCA18 |
MCJCH32MLC7475KPDDTJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32MLC7475KPDDT1 vs MCJCH32MLC7475KPDDTJ |
MCJCH32MLC7475KPDDT1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32MLC7475KPDDT1 vs MCJCH32MLC7475KPDDT1 |
MBJCH32MLC7475KPDDT8 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32MLC7475KPDDT1 vs MBJCH32MLC7475KPDDT8 |
MMASH32MSC7475KPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32MLC7475KPDDT1 vs MMASH32MSC7475KPCA01 |
MMASH32MSC7475KPCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32MLC7475KPDDT1 vs MMASH32MSC7475KPCA18 |
MBASH32MSC7475KPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32MLC7475KPDDT1 vs MBASH32MSC7475KPCA01 |
HMR325AC7475KM-P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32MLC7475KPDDT1 vs HMR325AC7475KM-P |