Part Details for MBJCT168CB7105MRPA01 by TAIYO YUDEN
Overview of MBJCT168CB7105MRPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCT168CB7105MRPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCT168CB7105MRPA01TR-ND
|
DigiKey | CAP CER 1UF 25V X7R 0603 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0482 | Buy Now |
DISTI #
MBJCT168CB7105MRPA
|
Avnet Americas | CAP ,MLCC ,0603,25V ,X7R,1UF 20% ,T&R - Tape and Reel (Alt: MBJCT168CB7105MRPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0343 / $0.0386 | Buy Now |
DISTI #
963-BJCT168CB7105MR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0603 20% Industrial RoHS: Compliant | 0 |
|
$0.0370 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0290 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0318 / $0.0401 | Buy Now |
DISTI #
MBJCT168CB7105MRPA01
|
Avnet Abacus | CAP ,MLCC ,0603,25V ,X7R,1UF 20% ,T&R (Alt: MBJCT168CB7105MRPA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBJCT168CB7105MRPA01
MBJCT168CB7105MRPA01 CAD Models
MBJCT168CB7105MRPA01 Part Data Attributes
|
MBJCT168CB7105MRPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCT168CB7105MRPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MBJCT168CB7105MRPA01
This table gives cross-reference parts and alternative options found for MBJCT168CB7105MRPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCT168CB7105MRPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA3E1X7R1E105M080AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBJCT168CB7105MRPA01 vs CGA3E1X7R1E105M080AC |
MCJCT168CB7105MRPA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCT168CB7105MRPA01 vs MCJCT168CB7105MRPA1J |
C0603C105M3RACTU | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MBJCT168CB7105MRPA01 vs C0603C105M3RACTU |
MBAST168AB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCT168CB7105MRPA01 vs MBAST168AB7105MTNA01 |
GCM188R71E105MA64J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBJCT168CB7105MRPA01 vs GCM188R71E105MA64J |
TMR107B7105MA-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCT168CB7105MRPA01 vs TMR107B7105MA-T |
MMJCT168CB7105MRPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCT168CB7105MRPA01 vs MMJCT168CB7105MRPA18 |
MCJCT168CB7105MRPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCT168CB7105MRPA01 vs MCJCT168CB7105MRPA01 |
MLAST168SB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCT168CB7105MRPA01 vs MLAST168SB7105MTNA01 |
TMK107AB7105MAHT | Capacitor, Ceramic, Chip, General Purpose, 71pF, 25V, ±20%, X7R, 0603 (1608 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MBJCT168CB7105MRPA01 vs TMK107AB7105MAHT |