Part Details for MBJCT31LBB7474KTPA01 by TAIYO YUDEN
Overview of MBJCT31LBB7474KTPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCT31LBB7474KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCT31LBB7474KTPA01TR-ND
|
DigiKey | CAP CER 0.47UF 25V X7R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1229 | Buy Now |
DISTI #
MBJCT31LBB7474KTPA
|
Avnet Americas | CAPACITOR,CERAMIC,SOFT TERMINATION,1206,25V,X7R,0.47 F, 10% - Tape and Reel (Alt: MBJCT31LBB7474KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1068 / $0.1203 | Buy Now |
DISTI #
963-BJCT31LBB7474KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 1206 10% Industrial RoHS: Compliant | 0 |
|
$0.1070 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0902 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0976 / $0.1169 | Buy Now |
DISTI #
MBJCT31LBB7474KTPA01
|
Avnet Abacus | CAPACITOR,CERAMIC,SOFT TERMINATION,1206,25V,X7R,0.47 F, 10% (Alt: MBJCT31LBB7474KTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBJCT31LBB7474KTPA01
MBJCT31LBB7474KTPA01 CAD Models
MBJCT31LBB7474KTPA01 Part Data Attributes
|
MBJCT31LBB7474KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCT31LBB7474KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MBJCT31LBB7474KTPA01
This table gives cross-reference parts and alternative options found for MBJCT31LBB7474KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCT31LBB7474KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206F474K3RAC7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | KEMET Corporation | MBJCT31LBB7474KTPA01 vs C1206F474K3RAC7215 |
C1206F474K3RAC7800 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | KEMET Corporation | MBJCT31LBB7474KTPA01 vs C1206F474K3RAC7800 |
CL31B474KAHANNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Samsung Electro-Mechanics | MBJCT31LBB7474KTPA01 vs CL31B474KAHANNF |
1206H0250474KXQS02A5 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Knowles Capacitors | MBJCT31LBB7474KTPA01 vs 1206H0250474KXQS02A5 |
C1206J474K3RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBJCT31LBB7474KTPA01 vs C1206J474K3RAC7215 |
1206Y0250474KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Syfer Technology | MBJCT31LBB7474KTPA01 vs 1206Y0250474KXT |
TMJ316BB7474KLHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MBJCT31LBB7474KTPA01 vs TMJ316BB7474KLHT |
C1206F474K3RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | MBJCT31LBB7474KTPA01 vs C1206F474K3RACAUTO |
CS1206KFX7R8BB474 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | YAGEO Corporation | MBJCT31LBB7474KTPA01 vs CS1206KFX7R8BB474 |
C1206C474K3REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBJCT31LBB7474KTPA01 vs C1206C474K3REC7210 |