There are no models available for this part yet.
Overview of MBJCT31LBB7475MTPA18 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MBJCT31LBB7475MTPA18 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MBJCT31LBB7475MTPA18TR-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2683 | Buy Now | |
DISTI #
MBJCT31LBB7475MTPA
|
Avnet Americas | MLCC, 1206, 25V, X7R, 4.7UF 20%, T&R - Tape and Reel (Alt: MBJCT31LBB7475MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2798 / $0.3152 | Buy Now | |
DISTI #
963-MBJCT31LBB7475MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1206 20% Industrial RoHS: Compliant | 0 |
|
$0.2320 / $0.8500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.2370 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2550 / $0.2921 | Buy Now | ||
DISTI #
MBJCT31LBB7475MTPA18
|
Avnet Abacus | MLCC, 1206, 25V, X7R, 4.7UF 20%, T&R (Alt: MBJCT31LBB7475MTPA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MBJCT31LBB7475MTPA18 by TAIYO YUDEN
Part Data Attributes for MBJCT31LBB7475MTPA18 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for MBJCT31LBB7475MTPA18
This table gives cross-reference parts and alternative options found for MBJCT31LBB7475MTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCT31LBB7475MTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206H0250475MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MBJCT31LBB7475MTPA18 vs 1206H0250475MXT |
C1206T475M3RCL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBJCT31LBB7475MTPA18 vs C1206T475M3RCL7210 |
GCJ31CR71E475MA12K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBJCT31LBB7475MTPA18 vs GCJ31CR71E475MA12K |
CC1206X475M2 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Strong Capacitor Co Ltd | MBJCT31LBB7475MTPA18 vs CC1206X475M2 |
C1206T475M3RCL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | MBJCT31LBB7475MTPA18 vs C1206T475M3RCL |
GRM31CR71E475MA88K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBJCT31LBB7475MTPA18 vs GRM31CR71E475MA88K |
TMF316AB7475MLHT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCT31LBB7475MTPA18 vs TMF316AB7475MLHT |
CM316X7R475M25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MBJCT31LBB7475MTPA18 vs CM316X7R475M25AT |
MMAST31LAB7475MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCT31LBB7475MTPA18 vs MMAST31LAB7475MTNA18 |
1206Y0250475MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MBJCT31LBB7475MTPA18 vs 1206Y0250475MXT |