Part Details for MBJCU21GBB7104KTPA01 by TAIYO YUDEN
Overview of MBJCU21GBB7104KTPA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCU21GBB7104KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCU21GBB7104KTPA01TR-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0553 | Buy Now |
DISTI #
MBJCU21GBB7104KTPA
|
Avnet Americas | CAP ,MLCC ,0805,50V ,X7R,0.1UF 10% ,T&R - Tape and Reel (Alt: MBJCU21GBB7104KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0393 / $0.0443 | Buy Now |
DISTI #
963-BJCU21GBB7104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10% Industrial RoHS: Compliant | 0 |
|
$0.0430 / $0.2800 | Order Now |
|
Future Electronics | MBJC Series 0.1 µF ±10% 50V X7R 0805 (2012 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0332 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0360 / $0.0460 | Buy Now |
Part Details for MBJCU21GBB7104KTPA01
MBJCU21GBB7104KTPA01 CAD Models
MBJCU21GBB7104KTPA01 Part Data Attributes
|
MBJCU21GBB7104KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCU21GBB7104KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MBJCU21GBB7104KTPA01
This table gives cross-reference parts and alternative options found for MBJCU21GBB7104KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCU21GBB7104KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU21GSB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCU21GBB7104KTPA01 vs MMASU21GSB7104KTNA01 |
500R15W104KP4 | Ceramic Capacitor, Ceramic, 50V, 0.0005% +Tol, 0.0005% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.1uF, 0805 | Johanson Dielectrics Inc | MBJCU21GBB7104KTPA01 vs 500R15W104KP4 |
MAASU21GSB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCU21GBB7104KTPA01 vs MAASU21GSB7104KTNA01 |
B37941X5104K062 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | MBJCU21GBB7104KTPA01 vs B37941X5104K062 |
NMC0805X7R104K50TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | NIC Components Corp | MBJCU21GBB7104KTPA01 vs NMC0805X7R104K50TRP3K |
VJ0805Y104KXATW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MBJCU21GBB7104KTPA01 vs VJ0805Y104KXATW1BC |
CM21X7R104K50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MBJCU21GBB7104KTPA01 vs CM21X7R104K50AH |
UMK212B7104KG | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | MBJCU21GBB7104KTPA01 vs UMK212B7104KG |
DM21X7R104K50KB | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | MBJCU21GBB7104KTPA01 vs DM21X7R104K50KB |
0805Y0500104KEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MBJCU21GBB7104KTPA01 vs 0805Y0500104KEB |