Part Details for MBR0520 by Shanghai Lunsure Electronic Technology Co Ltd
Overview of MBR0520 by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBR0520
MBR0520 CAD Models
MBR0520 Part Data Attributes
|
MBR0520
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR0520
Shanghai Lunsure Electronic Technology Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MBR0520
This table gives cross-reference parts and alternative options found for MBR0520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBA0520Q_R1_00001 | Rectifier Diode, | PanJit Semiconductor | MBR0520 vs SBA0520Q_R1_00001 |
SD1206T020S0R5 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Kyocera AVX Components | MBR0520 vs SD1206T020S0R5 |
MBR0520L | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR0520 vs MBR0520L |
MBR0520L-T1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MBR0520 vs MBR0520L-T1 |
05SSL20-W | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Rectron Semiconductor | MBR0520 vs 05SSL20-W |
MBR0520 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MBR0520 vs MBR0520 |
SBRT05U20S3Q-7 | Rectifier Diode, Avalanche, 1 Element, 0.5A, 20V V(RRM), Silicon, | Diodes Incorporated | MBR0520 vs SBRT05U20S3Q-7 |
CDBFR0520L-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MBR0520 vs CDBFR0520L-HF |
05SSL20-HF-W | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Rectron Semiconductor | MBR0520 vs 05SSL20-HF-W |
MBRX0520L-TP | Rectifier Diode, | Micro Commercial Components | MBR0520 vs MBRX0520L-TP |