-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 0.5 A, 20 V, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J4415
|
Newark | Schottky Rectifier, 500Ma, 20V, Sod-123, Full Reel, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:385Mv Rohs Compliant: Yes |Onsemi MBR0520L Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
58M8767
|
Newark | Rectifier Diode, Single, 20 V, 500 Ma, Sod-123, 2, 385 Mv Rohs Compliant: Yes |Onsemi MBR0520L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
38C7360
|
Newark | Schottky Rectifier, 500Ma, 20V, Sod-123, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:385Mv Rohs Compliant: Yes |Onsemi MBR0520L Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 5297 |
|
RFQ | ||
DISTI #
SMC-MBR0520L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 13141 |
|
RFQ | |
DISTI #
SMC-MBR0520L
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1334 Container: Tape & Reel | 2978 |
|
RFQ | |
DISTI #
1467521RL
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 0.5A, 20V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0572 | Buy Now |
DISTI #
1467521
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 0.5A, 20V, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0572 / $0.0800 | Buy Now |
DISTI #
2323110
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.0506 / $0.0580 | Buy Now |
DISTI #
1467521
|
Farnell | DIODE, SCHOTTKY, 0.5A, 20V, SMD RoHS: Compliant Min Qty: 5 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0534 / $0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR0520L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR0520L
onsemi
Schottky Power Rectifier, Surface Mount, 0.5 A, 20 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE PACKAGE-2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.31 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBR0520L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0520L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0520LT3G | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL | onsemi | MBR0520L vs MBR0520LT3G |
SBR80520LT3G | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MBR0520L vs SBR80520LT3G |
MURX0515 | Rectifier Diode, 1 Element, 0.5A, Silicon, SOD-123, 2 PIN | Micro Commercial Components | MBR0520L vs MURX0515 |
B0530WS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR0520L vs B0530WS |
MBR0520PBF | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon | Vishay Semiconductors | MBR0520L vs MBR0520PBF |
MBR0530 | Schottky Power Rectifier, Surface Mount, 0.5 A, 30 V Schottky Rectifier, 0.5A, 30V in SOD-123 Package, 3000-REEL | onsemi | MBR0520L vs MBR0530 |
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | MBR0520L vs MBR0530 |
NRVB0530T1G | 500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MBR0520L vs NRVB0530T1G |
B0530W | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MBR0520L vs B0530W |
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MBR0520L vs MBR0530 |