Part Details for MBR10100CT-M3/4W by Vishay Semiconductors
Overview of MBR10100CT-M3/4W by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR10100CT-M3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR10100CT-M3/4W-ND
|
DigiKey | DIODE ARR SCHOTT 100V 5A TO220-3 Min Qty: 8000 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5255 | Buy Now |
Part Details for MBR10100CT-M3/4W
MBR10100CT-M3/4W CAD Models
MBR10100CT-M3/4W Part Data Attributes
|
MBR10100CT-M3/4W
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBR10100CT-M3/4W
Vishay Semiconductors
DIODE 5 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TMBS, 3 PIN, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR10100CT-M3/4W
This table gives cross-reference parts and alternative options found for MBR10100CT-M3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10100CT-M3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1090CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Daco Semiconductor Co Ltd | MBR10100CT-M3/4W vs SR1090CT |
MBR1090CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10100CT-M3/4W vs MBR1090CTD0G |
MBR10100CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10100CT-M3/4W vs MBR10100CTD0G |
MBRL10100CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | MBR10100CT-M3/4W vs MBRL10100CT-BP-HF |
MBR10L100CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10100CT-M3/4W vs MBR10L100CTD0 |
MBR10100CT-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TMBS, 3 PIN | Vishay Intertechnologies | MBR10100CT-M3/4W vs MBR10100CT-M3/4W |
MBR10100CG-TA3-T | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Unisonic Technologies Co Ltd | MBR10100CT-M3/4W vs MBR10100CG-TA3-T |
SR10100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Daco Semiconductor Co Ltd | MBR10100CT-M3/4W vs SR10100CT |
MBRL10100CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | MBR10100CT-M3/4W vs MBRL10100CT-BP |
MBR10L100CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10100CT-M3/4W vs MBR10L100CTD0G |