Diodes
MBR1045-BP
Micro Commercial Components
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MBR1045-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for MBR1045-BP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-MBR1045-BP-ND
DigiKey Interface Min Qty: 5000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.3038
$0.3038 Buy Now
DISTI # 833-MBR1045-BP
Mouser Electronics Schottky Diodes & Rectifiers 10A SCHOTTKY RECTIFIER RoHS: Compliant 0
  • 5,000 $0.3030
$0.3030 Order Now
Future Electronics Schottky Barrier Rectifier 10A, 45V, TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.2750
$0.2750 Buy Now

CAD Models for MBR1045-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBR1045-BP by Micro Commercial Components

MBR1045-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
TO-220AC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.65 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
100 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MBR1045-BP
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MBR1045-BP

This table gives cross-reference parts and alternative options found for MBR1045-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1045-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR1045 Rectifier Diode, Taitron Components Inc MBR1045-BP vs MBR1045
MBR1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, General Instrument Corp MBR1045-BP vs MBR1045
MBR1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated MBR1045-BP vs MBR1045
SBT1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG MBR1045-BP vs SBT1045
VS-MBR1045-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies MBR1045-BP vs VS-MBR1045-M3
MBRF1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, General Instrument Corp MBR1045-BP vs MBRF1045
MBR1045C0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MBR1045-BP vs MBR1045C0G
MBR1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Fagor Electrónica MBR1045-BP vs MBR1045
MBR1045HC0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MBR1045-BP vs MBR1045HC0
SR1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Daco Semiconductor Co Ltd MBR1045-BP vs SR1045
Part Number Description Manufacturer Compare
MBR1045C0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MBR1045-BP vs MBR1045C0G
MBR1045 Rectifier Diode, Taitron Components Inc MBR1045-BP vs MBR1045
MBR1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Fagor Electrónica MBR1045-BP vs MBR1045
MBR1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated MBR1045-BP vs MBR1045
SR1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Daco Semiconductor Co Ltd MBR1045-BP vs SR1045
MBRF1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, General Instrument Corp MBR1045-BP vs MBRF1045
MBR1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, General Instrument Corp MBR1045-BP vs MBR1045
6083 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220, NTE Electronics Inc MBR1045-BP vs 6083
933982280127 10A, 45V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 NXP Semiconductors MBR1045-BP vs 933982280127
MBR1045HC0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MBR1045-BP vs MBR1045HC0

Related Parts for MBR1045-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR1045-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR1045-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MBR1045-BP would you like to use for your alert(s)?
  • Please alert me when MBR1045-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR1045-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR1045-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR1045-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR1045-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR1045-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: