-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 10 A, 45 V, TO-220AC 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4495
|
Newark | Rectifier Diode, Single, 45 V, 10 A, 570 Mv, 150 A, 175 C Rohs Compliant: Yes |Onsemi MBR1045G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 707 |
|
$0.6210 / $1.3200 | Buy Now |
DISTI #
45J0798
|
Newark | Schottky Rectifier, 10A, 45V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):10A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:570Mv Rohs Compliant: Yes |Onsemi MBR1045G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5960 / $0.7340 | Buy Now |
DISTI #
MBR1045GOS-ND
|
DigiKey | DIODE SCHOTTKY 45V 10A TO220-2 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1032 In Stock |
|
$0.4437 / $1.1800 | Buy Now |
DISTI #
MBR1045G
|
Avnet Americas | Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MBR1045G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 1800 |
|
$0.4045 / $0.4828 | Buy Now |
DISTI #
863-MBR1045G
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 45V RoHS: Compliant | 15968 |
|
$0.4430 / $0.9100 | Buy Now |
DISTI #
70099819
|
RS | ON Semi MBR1045G, Schottky Diode, 45V 10A, 2-Pin TO-220AC | ON Semiconductor MBR1045G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.1800 | RFQ |
|
Future Electronics | MBR Series 10 A 45 V Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 800Tube |
|
$0.4450 / $0.5350 | Buy Now |
|
Future Electronics | MBR Series 10 A 45 V Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.4450 / $0.5350 | Buy Now |
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Bristol Electronics | 1177 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR1045G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR1045G
onsemi
Schottky Barrier Rectifier, 10 A, 45 V, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 221B-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBR1045G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1045G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1045C0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MBR1045G vs MBR1045C0 |
MBR10H45HE3/45 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | MBR1045G vs MBR10H45HE3/45 |
MBR104500TUC | Rectifier Diode, | Fagor Electrónica | MBR1045G vs MBR104500TUC |
MBR10H45/45 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Vishay Semiconductors | MBR1045G vs MBR10H45/45 |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR1045G vs MBR1045 |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, | Formosa Microsemi Co Ltd | MBR1045G vs MBR1045 |
MBR1045-E3/45 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MBR1045G vs MBR1045-E3/45 |
MBR1045D0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MBR1045G vs MBR1045D0G |
MBR1045D0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MBR1045G vs MBR1045D0 |
MBR1045-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | MBR1045G vs MBR1045-BP-HF |