MBR1050CT_10001
PanJit Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of MBR1050CT_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

CAD Models for MBR1050CT_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR1050CT_10001 by PanJit Semiconductor

MBR1050CT_10001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PSFM-T3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.75 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
50 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MBR1050CT_10001
    PanJit Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for MBR1050CT_10001

This table gives cross-reference parts and alternative options found for MBR1050CT_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1050CT_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB1050CT_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR1050CT_10001 vs SB1050CT_10001
ISR1050C-C Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220, 3 PIN Rectron Semiconductor MBR1050CT_10001 vs ISR1050C-C
SB1050CT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR1050CT_10001 vs SB1050CT_T0_10001
MBR1050FCT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBR1050CT_10001 vs MBR1050FCT_T0_00001
SB1050CT_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR1050CT_10001 vs SB1050CT_00001
MBR1050FCT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBR1050CT_10001 vs MBR1050FCT_T0_10001
MBR1050CT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor MBR1050CT_10001 vs MBR1050CT_T0_10001
MBR1050CT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC PACKAGE-3 PanJit Semiconductor MBR1050CT_10001 vs MBR1050CT_T0_00001
Part Number Description Manufacturer Compare
SB1050CT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR1050CT_10001 vs SB1050CT_T0_10001
SB1050CT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR1050CT_10001 vs SB1050CT_T0_00001
MBR1050CT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC PACKAGE-3 PanJit Semiconductor MBR1050CT_10001 vs MBR1050CT_T0_00001
MBR1050FCT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBR1050CT_10001 vs MBR1050FCT_T0_00001
ISR1050C-C Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220, 3 PIN Rectron Semiconductor MBR1050CT_10001 vs ISR1050C-C
SB1050CT_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR1050CT_10001 vs SB1050CT_00001
MBR1050FCT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBR1050CT_10001 vs MBR1050FCT_T0_10001
MBR1050CT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor MBR1050CT_10001 vs MBR1050CT_T0_10001
SB1050CT_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR1050CT_10001 vs SB1050CT_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR1050CT_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR1050CT_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MBR1050CT_10001 would you like to use for your alert(s)?
  • Please alert me when MBR1050CT_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR1050CT_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR1050CT_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR1050CT_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR1050CT_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR1050CT_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: