Part Details for MBR1060_T0_00001 by PanJit Semiconductor
Overview of MBR1060_T0_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR1060_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MBR1060_T0_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V,Schottky,TO-220AC,10A RoHS: Compliant | 0 |
|
$0.2380 / $0.7200 | Order Now |
|
NAC | 60V,Schottky,TO-220AC,10A RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 410 |
|
$0.2600 / $0.2700 | Buy Now |
DISTI #
MBR1060_T0_00001
|
Avnet Silica | Diode Schottky 60V 10A 2-Pin TO-220AC Tube (Alt: MBR1060_T0_00001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for MBR1060_T0_00001
MBR1060_T0_00001 CAD Models
MBR1060_T0_00001 Part Data Attributes:
|
MBR1060_T0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR1060_T0_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR1060_T0_00001
This table gives cross-reference parts and alternative options found for MBR1060_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1060_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRF1060 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | HY Electronic Corp | MBR1060_T0_00001 vs SRF1060 |
MBRF1060 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, FULL PACK-2 | Micro Commercial Components | MBR1060_T0_00001 vs MBRF1060 |
SBM1060L_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC, HALOGEN FREE, PLASTIC PACKAGE-3/2 | PanJit Semiconductor | MBR1060_T0_00001 vs SBM1060L_T0_00001 |
MBRF1060 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | HY Electronic Corp | MBR1060_T0_00001 vs MBRF1060 |
SBM1060L_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | PanJit Semiconductor | MBR1060_T0_00001 vs SBM1060L_T0_10001 |
MBRF1060-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, FULL PACK-2 | Micro Commercial Components | MBR1060_T0_00001 vs MBRF1060-BP |
MBRF1060HC0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | MBR1060_T0_00001 vs MBRF1060HC0 |
MBRF1060-E3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | MBR1060_T0_00001 vs MBRF1060-E3/45 |
MBRF1060HC0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | MBR1060_T0_00001 vs MBRF1060HC0G |
MBRF1060D0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | MBR1060_T0_00001 vs MBRF1060D0G |