MBR1090F_T0_00001
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN

Overview of MBR1090F_T0_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for MBR1090F_T0_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-MBR1090FT000001
Mouser Electronics Schottky Diodes & Rectifiers 90V,Schottky,ITO-220AC,10A RoHS: Compliant 0
  • 58,000 $0.2360
$0.2360 Order Now
NAC 90V,Schottky,ITO-220AC,10A RoHS: Compliant Min Qty: 58000 Package Multiple: 50 0
RFQ

CAD Models for MBR1090F_T0_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR1090F_T0_00001 by PanJit Semiconductor

MBR1090F_T0_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
ITO-220AC, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.8 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
90 V
Reverse Current-Max
50 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MBR1090F_T0_00001
    PanJit Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN
    VS

Alternate Parts for MBR1090F_T0_00001

This table gives cross-reference parts and alternative options found for MBR1090F_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1090F_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR1090_T0_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, PanJit Semiconductor MBR1090F_T0_00001 vs MBR1090_T0_00001
MBRF1090HC0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBR1090F_T0_00001 vs MBRF1090HC0
MBRF1090C0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBR1090F_T0_00001 vs MBRF1090C0
SRF1090 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN Daco Semiconductor Co Ltd MBR1090F_T0_00001 vs SRF1090
MBRF1090D0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBR1090F_T0_00001 vs MBRF1090D0
MBR1090_T0_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, PanJit Semiconductor MBR1090F_T0_00001 vs MBR1090_T0_10001
MBR1090F_T0_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN PanJit Semiconductor MBR1090F_T0_00001 vs MBR1090F_T0_10001
MBR1090F Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN Micro Commercial Components MBR1090F_T0_00001 vs MBR1090F
MBR1090F-BP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Micro Commercial Components MBR1090F_T0_00001 vs MBR1090F-BP-HF
MBRF1090C0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBR1090F_T0_00001 vs MBRF1090C0G
Part Number Description Manufacturer Compare
MBRF1090HC0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBR1090F_T0_00001 vs MBRF1090HC0
MBR1090F-BP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Micro Commercial Components MBR1090F_T0_00001 vs MBR1090F-BP-HF
MBR1090F_T0_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN PanJit Semiconductor MBR1090F_T0_00001 vs MBR1090F_T0_10001
MBRF1090C0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBR1090F_T0_00001 vs MBRF1090C0G
MBRF1090HC0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBR1090F_T0_00001 vs MBRF1090HC0G
MBR1090_T0_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, PanJit Semiconductor MBR1090F_T0_00001 vs MBR1090_T0_00001
MBRF1090D0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBR1090F_T0_00001 vs MBRF1090D0
SRF1090 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN Daco Semiconductor Co Ltd MBR1090F_T0_00001 vs SRF1090
MBR10100F_T0_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN PanJit Semiconductor MBR1090F_T0_00001 vs MBR10100F_T0_00001
MBR10100F Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN Micro Commercial Components MBR1090F_T0_00001 vs MBR10100F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR1090F_T0_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR1090F_T0_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MBR1090F_T0_00001 would you like to use for your alert(s)?
  • Please alert me when MBR1090F_T0_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR1090F_T0_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR1090F_T0_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR1090F_T0_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR1090F_T0_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR1090F_T0_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: