Datasheets
MBR120P by:

Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM),

Part Details for MBR120P by Iskra Semic Capacitors Industry

Overview of MBR120P by Iskra Semic Capacitors Industry

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for MBR120P

MBR120P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBR120P Part Data Attributes

MBR120P Iskra Semic Capacitors Industry
Buy Now Datasheet
Compare Parts:
MBR120P Iskra Semic Capacitors Industry Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM),
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ISKRA SEMIC CAPACITORS INDUSTRY
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 25 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 1 A
Rep Pk Reverse Voltage-Max 20 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for MBR120P

This table gives cross-reference parts and alternative options found for MBR120P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR120P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SB120G-SMA-R Rectifier Diode, Unisonic Technologies Co Ltd MBR120P vs SB120G-SMA-R
SB130L-CB2-R Rectifier Diode, Unisonic Technologies Co Ltd MBR120P vs SB130L-CB2-R
FM120-MH-H Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, Formosa Microsemi Co Ltd MBR120P vs FM120-MH-H
1N5817W-W Rectifier Diode, Rectron Semiconductor MBR120P vs 1N5817W-W
SKN7 Rectifier Diode, Surge Components Inc MBR120P vs SKN7
SSM5817GP-A Rectifier Diode, CHENMKO Enterprise Co Ltd MBR120P vs SSM5817GP-A
LL5817F1 Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd MBR120P vs LL5817F1
SB120L-SMA-R Rectifier Diode, Unisonic Technologies Co Ltd MBR120P vs SB120L-SMA-R
SB130G-CB2-R Rectifier Diode, Unisonic Technologies Co Ltd MBR120P vs SB130G-CB2-R
S5817 Rectifier Diode, Galaxy Microelectronics MBR120P vs S5817

MBR120P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR120P by Iskra Semic Capacitors Industry.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR120P by Iskra Semic Capacitors Industry

  • Please alert me when MBR120P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBR120P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR120P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBR120P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR120P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR120P by Iskra Semic Capacitors Industry

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: