Part Details for MBR1645CT_10001 by PanJit Semiconductor
Overview of MBR1645CT_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR1645CT_10001
MBR1645CT_10001 CAD Models
MBR1645CT_10001 Part Data Attributes
|
MBR1645CT_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR1645CT_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 45V V(RRM), Silicon, TO-220AB,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR1645CT_10001
This table gives cross-reference parts and alternative options found for MBR1645CT_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1645CT_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF1645CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 45V V(RRM), Silicon, TO-220AB, TO-220F-AB, 3 PIN | Surge Components Inc | MBR1645CT_10001 vs MBRF1645CT |
MBR1645CT-H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 45V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | MBR1645CT_10001 vs MBR1645CT-H |
MBR1645CT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 45V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR1645CT_10001 vs MBR1645CT_T0_10001 |
MBRF1645CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Rugao Dachang Electronics Co Ltd | MBR1645CT_10001 vs MBRF1645CT |
SB1645CT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 45V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR1645CT_10001 vs SB1645CT_T0_00001 |
MBR1645CT_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 45V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR1645CT_10001 vs MBR1645CT_00001 |
SB1645CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 45V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | MBR1645CT_10001 vs SB1645CT |