Part Details for MBR2030CT-G by Comchip Technology Corporation Ltd
Overview of MBR2030CT-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR2030CT-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR2030CT-G-ND
|
DigiKey | DIODE ARR SCHOTT 30V 20A TO220AB Min Qty: 500 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5760 | Buy Now |
DISTI #
750-MBR2030CT-G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V, 20A RoHS: Compliant | 394 |
|
$0.5590 / $1.0700 | Buy Now |
|
NAC | Rectifier Diode, Schottky, 1 Element, 20A,30VV(RRM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for MBR2030CT-G
MBR2030CT-G CAD Models
MBR2030CT-G Part Data Attributes
|
MBR2030CT-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR2030CT-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 20A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |