-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 60 V, 20 A, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0802
|
Newark | Schottky Rectifier, Common Cathode, 20A To-220, Repetitive Peak Reverse Voltage:60V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Max:950Mv Rohs Compliant: Yes |Onsemi MBR2060CTG RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7390 / $1.0100 | Buy Now |
DISTI #
MBR2060CTGOS-ND
|
DigiKey | DIODE ARR SCHOTT 60V 10A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1992 In Stock |
|
$0.6883 / $2.4500 | Buy Now |
DISTI #
MBR2060CTG
|
Avnet Americas | Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MBR2060CTG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 450 |
|
$0.7173 / $0.7954 | Buy Now |
DISTI #
MBR2060CTG
|
Avnet Americas | Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MBR2060CTG) RoHS: Compliant Min Qty: 455 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 34900 Partner Stock |
|
$0.6827 / $0.8149 | Buy Now |
DISTI #
863-MBR2060CTG
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 60V RoHS: Compliant | 544 |
|
$0.6880 / $1.8100 | Buy Now |
DISTI #
70100473
|
RS | Diode, Schottky Barrier, Vr 60V, If 10A, Pkg TO-220AB, Vf 0.85V, Tj +175degc, Cs 150A | ON Semiconductor MBR2060CTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 / $1.6500 | RFQ |
|
Future Electronics | MBR2060CT Series 10 A 60 V Schottky Barrier Power Rectifier - TO220AB-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 100Tube |
|
$0.6950 / $0.8500 | Buy Now |
|
Future Electronics | MBR2060CT Series 10 A 60 V Schottky Barrier Power Rectifier - TO220AB-3 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.6750 / $0.7900 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB RoHS: Compliant | 0 |
|
$0.6560 / $0.8350 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 4930 |
|
$0.6826 / $0.8030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR2060CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR2060CTG
onsemi
Schottky Barrier Rectifier, 60 V, 20 A, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MBR2060CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2060CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2060CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR2060CTG vs MBR2060CTHC0 |
MBR2060CTHE3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBR2060CTG vs MBR2060CTHE3/45 |
MBR2060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | MBR2060CTG vs MBR2060CT |
MBR2060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, | Galaxy Semi-Conductor Co Ltd | MBR2060CTG vs MBR2060CT |
MBR2060CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR2060CTG vs MBR2060CTD0G |
MBR2060CT | Schottky Barrier Rectifier; Configuration: Dual,Common Cathode; VRRM Max (V): 60V; IAV Max (A): 20A; VFM Max (V): 0.8V; @ IF (A): 20A; IFSM Max (A): 150A; IR Max (uA): 100uA; @VR (V): 60V; Package: TO-220AB | Galaxy Microelectronics | MBR2060CTG vs MBR2060CT |
MBR2060CT | 20A 60V Schottky Rectifier, 1000-TUBE | onsemi | MBR2060CTG vs MBR2060CT |
MBR2060CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR2060CTG vs MBR2060CTP |
SBR2060CT | Rectifier Diode, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MBR2060CTG vs SBR2060CT |
MBR2060CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR2060CTG vs MBR2060CTC0 |