Part Details for MBR2100L-SMA-R by Unisonic Technologies Co Ltd
Overview of MBR2100L-SMA-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBR2100L-SMA-R
MBR2100L-SMA-R CAD Models
MBR2100L-SMA-R Part Data Attributes
|
MBR2100L-SMA-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR2100L-SMA-R
Unisonic Technologies Co Ltd
RECTIFIER DIODE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-05-30 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MBR2100L-SMA-R
This table gives cross-reference parts and alternative options found for MBR2100L-SMA-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2100L-SMA-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2100G-CA2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR2100L-SMA-R vs MBR2100G-CA2-R |
DS210W-T | Rectifier Diode, | Rectron Semiconductor | MBR2100L-SMA-R vs DS210W-T |
MBR2100L-SMC-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | MBR2100L-SMA-R vs MBR2100L-SMC-R |
MBR2100G-SMA-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | MBR2100L-SMA-R vs MBR2100G-SMA-R |
SD1206S100S2R0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Kyocera AVX Components | MBR2100L-SMA-R vs SD1206S100S2R0 |
S210F2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MBR2100L-SMA-R vs S210F2 |
RB068MM100TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SC-109B, 2 PIN | ROHM Semiconductor | MBR2100L-SMA-R vs RB068MM100TR |
S210F1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MBR2100L-SMA-R vs S210F1 |
DSS210 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MBR2100L-SMA-R vs DSS210 |
V2FM10HM3/H | Rectifier Diode, | Vishay Intertechnologies | MBR2100L-SMA-R vs V2FM10HM3/H |