Diodes
MBR25060V
Description: 50A, 60V, SILICON, RECTIFIER DIODE, POWER, PLASTIC, SOT-227B, 4 PIN

Overview of MBR25060V by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for MBR25060V by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR25060V by Motorola Mobility LLC

MBR25060V
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOT-227
Package Description
R-PUFM-D4
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
POWER
Case Connection
ISOLATED
Configuration
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.65 V
JESD-30 Code
R-PUFM-D4
Non-rep Pk Forward Current-Max
800 A
Number of Elements
2
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
50 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
500 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. MBR25060V
    Motorola Mobility LLC
    50A, 60V, SILICON, RECTIFIER DIODE, POWER, PLASTIC, SOT-227B, 4 PIN
    VS

Alternate Parts for MBR25060V

This table gives cross-reference parts and alternative options found for MBR25060V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR25060V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STPS80H100TV 100 V, 80 A Power Schottky Rectifier STMicroelectronics MBR25060V vs STPS80H100TV
STPS80100TV 40A, 100V, SILICON, RECTIFIER DIODE STMicroelectronics MBR25060V vs STPS80100TV
Part Number Description Manufacturer Compare
83CNQ080GASLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8-SL, 3 PIN International Rectifier MBR25060V vs 83CNQ080GASLPBF
83CNQ080SM-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SM, 3 PIN Sensitron Semiconductors MBR25060V vs 83CNQ080SM-G
STPS80H100TV Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 100V V(RRM), Silicon, SOT-227, 4 PIN Microsemi Corporation MBR25060V vs STPS80H100TV
83CNQ100SM Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, D61-8-SM, 3 PIN International Rectifier MBR25060V vs 83CNQ100SM
83CNQ080ASMPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8-SM, 3 PIN International Rectifier MBR25060V vs 83CNQ080ASMPBF
DSS2X61-01A Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 100V V(RRM), Silicon, SOT-227B, MINIBLOC-4 IXYS Corporation MBR25060V vs DSS2X61-01A
83CNQ080GASMPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8-SM, 3 PIN International Rectifier MBR25060V vs 83CNQ080GASMPBF
83CNQ080GA Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN International Rectifier MBR25060V vs 83CNQ080GA
83CNQ100SMPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, D61-8-SM, 3 PIN International Rectifier MBR25060V vs 83CNQ100SMPBF
83CNQ100SM Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SM, 3 PIN Sensitron Semiconductors MBR25060V vs 83CNQ100SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR25060V by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR25060V by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MBR25060V would you like to use for your alert(s)?
  • Please alert me when MBR25060V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR25060V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR25060V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR25060V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR25060V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR25060V by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: