MBR2535CT
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB,

Overview of MBR2535CT by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MBR2535CT by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components Rectifier Diode, Common Cathode, Schottky, 35 Volt, TO-220AB 280
  • 1 $1.7515
  • 15 $0.8758
  • 70 $0.5255
$0.5255 / $1.7515 Buy Now
Quest Components Rectifier Diode, Common Cathode, Schottky, 35 Volt, TO-220AB 47
  • 1 $1.2500
  • 5 $1.0000
  • 21 $0.6250
$0.6250 / $1.2500 Buy Now

CAD Models for MBR2535CT by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR2535CT by Vishay Semiconductors

MBR2535CT
Vishay Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
PLASTIC PACKAGE-3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.82 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBR2535CT
    Vishay Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB,
    VS

Alternate Parts for MBR2535CT

This table gives cross-reference parts and alternative options found for MBR2535CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2535CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25CTQ045-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors MBR2535CT vs 25CTQ045-G
PBYR2535CT DIODE 30 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, Rectifier Diode NXP Semiconductors MBR2535CT vs PBYR2535CT
25CTQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors MBR2535CT vs 25CTQ045
30CTQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors MBR2535CT vs 30CTQ035
30CTQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN International Rectifier MBR2535CT vs 30CTQ045
30CTQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN International Rectifier MBR2535CT vs 30CTQ035
MBR2545CT 30A, 45V, SILICON, RECTIFIER DIODE, TO-220AB Motorola Mobility LLC MBR2535CT vs MBR2545CT
30CTQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors MBR2535CT vs 30CTQ045
MBR2535CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 35V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN Fairchild Semiconductor Corporation MBR2535CT vs MBR2535CT
Part Number Description Manufacturer Compare
MBR2045CT-005 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier MBR2535CT vs MBR2045CT-005
1N5392-GT3 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR2535CT vs 1N5392-GT3
BY398 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR2535CT vs BY398
20CTQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN International Rectifier MBR2535CT vs 20CTQ045
MBR2030CTL 10A, 30V, SILICON, RECTIFIER DIODE, TO-220AB Motorola Mobility LLC MBR2535CT vs MBR2030CTL
MBR2535CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors MBR2535CT vs MBR2535CT
BY298-GT3 Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR2535CT vs BY298-GT3
MBR2080CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220AB, 3 PIN International Rectifier MBR2535CT vs MBR2080CT
MBR3060WT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-247AD, PLASTIC PACKAGE-3 Sensitron Semiconductors MBR2535CT vs MBR3060WT
SK33 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors MBR2535CT vs SK33

Related Parts for MBR2535CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR2535CT by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR2535CT by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of MBR2535CT would you like to use for your alert(s)?
  • Please alert me when MBR2535CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR2535CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR2535CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR2535CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR2535CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR2535CT by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: