Part Details for MBR30150CT-AU_T0_000A1 by PanJit Semiconductor
Overview of MBR30150CT-AU_T0_000A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR30150CT-AU_T0_000A1
MBR30150CT-AU_T0_000A1 CAD Models
MBR30150CT-AU_T0_000A1 Part Data Attributes:
|
MBR30150CT-AU_T0_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR30150CT-AU_T0_000A1
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR30150CT-AU_T0_000A1
This table gives cross-reference parts and alternative options found for MBR30150CT-AU_T0_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR30150CT-AU_T0_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR30150CT-AU_T0_100A1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR30150CT-AU_T0_000A1 vs MBR30150CT-AU_T0_100A1 |
MBR30150FCTE3/TU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB | Microchip Technology Inc | MBR30150CT-AU_T0_000A1 vs MBR30150FCTE3/TU |
MBR30H150FCT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | MBR30150CT-AU_T0_000A1 vs MBR30H150FCT_T0_00001 |
MBR30150CT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR30150CT-AU_T0_000A1 vs MBR30150CT_T0_00001 |
MBR30150FCT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | MBR30150CT-AU_T0_000A1 vs MBR30150FCT_T0_10001 |
MBR30150FCTE3/TU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Microsemi Corporation | MBR30150CT-AU_T0_000A1 vs MBR30150FCTE3/TU |
MBR30H150CT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR30150CT-AU_T0_000A1 vs MBR30H150CT_T0_10001 |