Part Details for MBR3200L-SMC-R by Unisonic Technologies Co Ltd
Overview of MBR3200L-SMC-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR3200L-SMC-R
MBR3200L-SMC-R CAD Models
MBR3200L-SMC-R Part Data Attributes
|
MBR3200L-SMC-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR3200L-SMC-R
Unisonic Technologies Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR3200L-SMC-R
This table gives cross-reference parts and alternative options found for MBR3200L-SMC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR3200L-SMC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3200L-T | Rectifier Diode, | Rectron Semiconductor | MBR3200L-SMC-R vs FM3200L-T |
SS310C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MBR3200L-SMC-R vs SS310C-HF |
SS3200B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MBR3200L-SMC-R vs SS3200B |
SR3200K-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DPAK-3/2 | Rectron Semiconductor | MBR3200L-SMC-R vs SR3200K-C |
SS3200A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MBR3200L-SMC-R vs SS3200A |
SS210B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MBR3200L-SMC-R vs SS210B-HF |
FM3200L-W | Rectifier Diode, | Rectron Semiconductor | MBR3200L-SMC-R vs FM3200L-W |
MBR3200G-SMB-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | MBR3200L-SMC-R vs MBR3200G-SMB-R |
SK320B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200V V(RRM), Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBR3200L-SMC-R vs SK320B |
SUF303C | 3A, 200V, SILICON, RECTIFIER DIODE, SMC, 2 PIN | Secos Corporation | MBR3200L-SMC-R vs SUF303C |