Diodes
MBR340E3
Microsemi Corporation
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, DO201AD, 2 PIN

Overview of MBR340E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MBR340E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR340E3 by Microsemi Corporation

MBR340E3
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-201AD
Package Description
DO201AD, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MBR340E3
    Microsemi Corporation
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, DO201AD, 2 PIN
    VS

Alternate Parts for MBR340E3

This table gives cross-reference parts and alternative options found for MBR340E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR340E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR340 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PLASTIC, C-16, 2 PIN International Rectifier MBR340E3 vs MBR340
MBR340TRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PLASTIC, C-16, 2 PIN International Rectifier MBR340E3 vs MBR340TRPBF
MBR340-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR340E3 vs MBR340-G
MBR340 3A, 40V, SILICON, RECTIFIER DIODE Motorola Mobility LLC MBR340E3 vs MBR340
MBR340-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR340E3 vs MBR340-GT3
MBR340 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, DO201AD, 2 PIN Microsemi Corporation MBR340E3 vs MBR340
MBR340 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, C-16, 2 PIN Vishay Intertechnologies MBR340E3 vs MBR340
MBR340TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PLASTIC, C-16, 2 PIN International Rectifier MBR340E3 vs MBR340TR
MBR340 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR340E3 vs MBR340
MBR340-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR340E3 vs MBR340-T3
Part Number Description Manufacturer Compare
JAN1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency MBR340E3 vs JAN1N5822
MBR340-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR340E3 vs MBR340-G
JAN1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED PACKAGE-2 Microsemi Corporation MBR340E3 vs JAN1N5822
JAN1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon Microchip Technology Inc MBR340E3 vs JAN1N5822
MBR340-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR340E3 vs MBR340-T3
MBR340 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, DO201AD, 2 PIN Microsemi Corporation MBR340E3 vs MBR340
JANTX1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Microsemi Corporation MBR340E3 vs JANTX1N5822
JANTXV1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Microsemi Corporation MBR340E3 vs JANTXV1N5822
JANHCA1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DIE-2 Compensated Devices Inc MBR340E3 vs JANHCA1N5822
1N5822 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED, GLASS, B PACKAGE-2 Microsemi Corporation MBR340E3 vs 1N5822

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR340E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR340E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MBR340E3 would you like to use for your alert(s)?
  • Please alert me when MBR340E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR340E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR340E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR340E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR340E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR340E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: