Datasheets
MBR360_R2_00001 by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD,

Part Details for MBR360_R2_00001 by PanJit Semiconductor

Overview of MBR360_R2_00001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for MBR360_R2_00001

Part # Distributor Description Stock Price Buy
DISTI # 241-MBR360_R2_00001
Mouser Electronics Schottky Diodes & Rectifiers 60V,Schottky,DO-201AD,3A RoHS: Compliant 0
  • 1 $0.3600
  • 10 $0.2790
  • 100 $0.1670
  • 500 $0.1550
  • 1,250 $0.1060
  • 2,500 $0.0960
  • 10,000 $0.0830
  • 25,000 $0.0820
  • 50,000 $0.0770
$0.0770 / $0.3600 Order Now
NAC 60V,Schottky,DO-201AD,3A RoHS: Compliant Min Qty: 10000 Package Multiple: 1250 Container: Reel 0
  • 5,000 $0.0900
  • 10,000 $0.0810
$0.0810 / $0.0900 Buy Now

Part Details for MBR360_R2_00001

MBR360_R2_00001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBR360_R2_00001 Part Data Attributes

MBR360_R2_00001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
MBR360_R2_00001 PanJit Semiconductor Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANJIT INTERNATIONAL INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer PANJIT
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.74 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 60 V
Reverse Current-Max 50 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for MBR360_R2_00001

This table gives cross-reference parts and alternative options found for MBR360_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR360_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SR306-B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon Diodes Incorporated MBR360_R2_00001 vs SR306-B
MBR360 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MBR360_R2_00001 vs MBR360
SB360 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, Zowie Technology Corp MBR360_R2_00001 vs SB360
SR360 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, Daco Semiconductor Co Ltd MBR360_R2_00001 vs SR360
SB360-TB Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MBR360_R2_00001 vs SB360-TB
SB360_R2_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, PanJit Semiconductor MBR360_R2_00001 vs SB360_R2_10001
SB360HFTR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN Fagor Electrónica MBR360_R2_00001 vs SB360HFTR
SB360_R2_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, PanJit Semiconductor MBR360_R2_00001 vs SB360_R2_00001
SR360 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor MBR360_R2_00001 vs SR360
SB360-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MBR360_R2_00001 vs SB360-T3
Part Number Description Manufacturer Compare
SR360 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MBR360_R2_00001 vs SR360
SR360-TB-LF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MBR360_R2_00001 vs SR360-TB-LF
SR360H34 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, Rectron Semiconductor MBR360_R2_00001 vs SR360H34
MBR360_AY_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, PanJit Semiconductor MBR360_R2_00001 vs MBR360_AY_10001
SR306 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, JGD Semiconductors Co Ltd MBR360_R2_00001 vs SR306
SB360E Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MBR360_R2_00001 vs SB360E
SR360H31 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, Rectron Semiconductor MBR360_R2_00001 vs SR360H31
SR360-H Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd MBR360_R2_00001 vs SR360-H
SR360 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 Hitano Enterprise Corp MBR360_R2_00001 vs SR360
31DQ06 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon Nihon Inter Electronics Corporation MBR360_R2_00001 vs 31DQ06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR360_R2_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR360_R2_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MBR360_R2_00001 would you like to use for your alert(s)?
  • Please alert me when MBR360_R2_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR360_R2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR360_R2_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR360_R2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR360_R2_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR360_R2_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: