Part Details for MBR40030CT by GeneSic Semiconductor Inc
Overview of MBR40030CT by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBR40030CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR40030CTGN-ND
|
DigiKey | DIODE MOD SCHOTT 30V 200A 2TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.3983 | Buy Now |
DISTI #
905-MBR40030CT
|
Mouser Electronics | Discrete Semiconductor Modules SI PWR SCHOTTKY 2TWR 20-100V 400A 30P/21 RoHS: Compliant | 0 |
|
$98.8100 | Order Now |
|
NAC | 30V 400A Twin Tower Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$85.9700 / $99.1900 | Buy Now |
Part Details for MBR40030CT
MBR40030CT CAD Models
MBR40030CT Part Data Attributes
|
MBR40030CT
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBR40030CT
GeneSic Semiconductor Inc
30V 400A Silicon Schottky Rectifier in Twin Tower Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 200 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBR40030CT
This table gives cross-reference parts and alternative options found for MBR40030CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR40030CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF40030 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 30V V(RRM), Silicon, TO-244AB, | GeneSic Semiconductor Inc | MBR40030CT vs MBRF40030 |
MBRA40030CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 30V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBR40030CT vs MBRA40030CTL |
MBR40030CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 30V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBR40030CT vs MBR40030CTL |