Part Details for MBR4045PTG by onsemi
Overview of MBR4045PTG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR4045PTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 120 |
|
$3.9220 / $6.3600 | Buy Now | |
|
Rochester Electronics | MBR4045 - DIODE ARRAY SCHOTTKY 45V SOT93 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 37 |
|
$1.7800 / $2.0900 | Buy Now |
|
ComSIT USA | SWITCHMODE POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-218AC RoHS: Compliant | Europe - 5 |
|
RFQ |
Part Details for MBR4045PTG
MBR4045PTG CAD Models
MBR4045PTG Part Data Attributes
|
MBR4045PTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR4045PTG
onsemi
40 A, 45 V Schottky Rectifier, SOT-93 (T0-218) 4 LEAD, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-93 (T0-218) 4 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-218AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR4045PTG
This table gives cross-reference parts and alternative options found for MBR4045PTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR4045PTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR4045PTHR | Rectifier Diode | Digitron Semiconductors | MBR4045PTG vs MBR4045PTHR |
MBR4045PT-E3/45 | DIODE 20 A, 45 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBR4045PTG vs MBR4045PT-E3/45 |
MBR4045PT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | Vishay Intertechnologies | MBR4045PTG vs MBR4045PT-E3/45 |
MBR4045PT-PBF | Rectifier Diode | Digitron Semiconductors | MBR4045PTG vs MBR4045PT-PBF |