Part Details for MBR4045PT_T0_00001 by PanJit Semiconductor
Overview of MBR4045PT_T0_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for MBR4045PT_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MBR4045PTT000001
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V,Schottky,TO-3P/TO-247AD,40A RoHS: Compliant | 0 |
|
$0.7490 | Order Now |
|
NAC | 45V,Schottky,TO-3P/TO-247AD,40A RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 530 |
|
$0.8300 / $0.8600 | Buy Now |
DISTI #
MBR4045PT_T0_00001
|
Avnet Silica | TO 3/45V/40A/Schottky Rect./Leaded/Dual (Alt: MBR4045PT_T0_00001) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MBR4045PT_T0_00001
MBR4045PT_T0_00001 CAD Models
MBR4045PT_T0_00001 Part Data Attributes
|
MBR4045PT_T0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR4045PT_T0_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | TO-3P, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR4045PT_T0_00001
This table gives cross-reference parts and alternative options found for MBR4045PT_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR4045PT_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR4045PT-AU_T0_000A1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | PanJit Semiconductor | MBR4045PT_T0_00001 vs MBR4045PT-AU_T0_000A1 |
SB4045PT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | PanJit Semiconductor | MBR4045PT_T0_00001 vs SB4045PT_T0_10001 |
MBR4045PT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | PanJit Semiconductor | MBR4045PT_T0_00001 vs MBR4045PT_T0_10001 |
MBR4045PT-AU_T0_100A1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | PanJit Semiconductor | MBR4045PT_T0_00001 vs MBR4045PT-AU_T0_100A1 |
SB4045PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | PanJit Semiconductor | MBR4045PT_T0_00001 vs SB4045PT |
SB4045PT-AU_T0_100A1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | PanJit Semiconductor | MBR4045PT_T0_00001 vs SB4045PT-AU_T0_100A1 |
SB4045PT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | PanJit Semiconductor | MBR4045PT_T0_00001 vs SB4045PT_T0_00001 |
SB4045PT-AU_T0_000A1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AD, HALOGEN FREE, PLASTIC, TO-3P, 3 PIN | PanJit Semiconductor | MBR4045PT_T0_00001 vs SB4045PT-AU_T0_000A1 |