Diodes
MBR4060PT-E3/45
Description: DIODE 20 A, 60 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode

Overview of MBR4060PT-E3/45 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MBR4060PT-E3/45 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MBR4060PT-E3/45GI-ND
DigiKey DIODE ARR SCHOTT 60V 20A TO247AD Min Qty: 1 Lead time: 14 Weeks Container: Tube 376
In Stock
  • 1 $2.4900
  • 30 $2.0020
  • 120 $1.6473
  • 510 $1.3939
  • 1,020 $1.1827
  • 2,010 $1.1235
  • 5,010 $1.0813
$1.0813 / $2.4900 Buy Now
New Advantage Corporation MBR4035PT Series 60 V 400 A Dual Common-Cathode Schottky Rectifier - TO-247AD RoHS: Compliant Min Qty: 1 Package Multiple: 30 3600
  • 120 $1.3300
  • 3,600 $1.2400
$1.2400 / $1.3300 Buy Now

CAD Models for MBR4060PT-E3/45 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR4060PT-E3/45 by Vishay Semiconductors

MBR4060PT-E3/45
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-247AD
Package Description
R-PSFM-T3
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.62 V
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
400 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBR4060PT-E3/45
    Vishay Semiconductors
    DIODE 20 A, 60 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode
    VS

Alternate Parts for MBR4060PT-E3/45

This table gives cross-reference parts and alternative options found for MBR4060PT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR4060PT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR4060PT-BP Rectifier Diode, Micro Commercial Components MBR4060PT-E3/45 vs MBR4060PT-BP
MBR4060PTE3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, SIMILAR TO TO-247AD, 3 PIN Microsemi Corporation MBR4060PT-E3/45 vs MBR4060PTE3
SR4060PTHC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN Taiwan Semiconductor MBR4060PT-E3/45 vs SR4060PTHC0
MBR4060PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, SIMILAR TO TO-247AD, 3 PIN Microsemi Corporation MBR4060PT-E3/45 vs MBR4060PT
SR4060PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN Taiwan Semiconductor MBR4060PT-E3/45 vs SR4060PT
Part Number Description Manufacturer Compare
MBR4060WT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, SIMILAR TO TO-247AD, 3 PIN Microsemi Corporation MBR4060PT-E3/45 vs MBR4060WT
MBR4060PTE3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, SIMILAR TO TO-247AD, 3 PIN Microsemi Corporation MBR4060PT-E3/45 vs MBR4060PTE3
MBR4060PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, SIMILAR TO TO-247AD, 3 PIN Microsemi Corporation MBR4060PT-E3/45 vs MBR4060PT
FST4060 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, SIMILAR TO TO-247AD, 3 PIN Microsemi Corporation MBR4060PT-E3/45 vs FST4060
SR4060PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN Taiwan Semiconductor MBR4060PT-E3/45 vs SR4060PT
SR4060PTHC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN Taiwan Semiconductor MBR4060PT-E3/45 vs SR4060PTHC0

Related Parts for MBR4060PT-E3/45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR4060PT-E3/45 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR4060PT-E3/45 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of MBR4060PT-E3/45 would you like to use for your alert(s)?
  • Please alert me when MBR4060PT-E3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR4060PT-E3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR4060PT-E3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR4060PT-E3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR4060PT-E3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR4060PT-E3/45 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: