Part Details for MBR40L15CW by International Rectifier
Overview of MBR40L15CW by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR40L15CW
MBR40L15CW CAD Models
MBR40L15CW Part Data Attributes
|
MBR40L15CW
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
MBR40L15CW
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-247AC | |
Package Description | PLASTIC, TO-3P, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR40L15CW
This table gives cross-reference parts and alternative options found for MBR40L15CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR40L15CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST4020 | Rectifier Diode, Schottky, 1 Phase, 40A, Silicon, TO-3P, 3 PIN | Microsemi Corporation | MBR40L15CW vs FST4020 |
40L15CWPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, LEAD FREE, PLASTIC, TO-3P, 3 PIN | International Rectifier | MBR40L15CW vs 40L15CWPBF |
MBR4015LWT | 20A, 15V, SILICON, RECTIFIER DIODE, TO-247AC | Motorola Mobility LLC | MBR40L15CW vs MBR4015LWT |
MBR4030PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 30V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Micro Commercial Components | MBR40L15CW vs MBR4030PT |
MBR4030PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 30V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Promax-Johnton Electronic Corporation | MBR40L15CW vs MBR4030PT |
STPS40L15CW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 | International Rectifier | MBR40L15CW vs STPS40L15CW |
MBR4030PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 30V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Lite-On Semiconductor Corporation | MBR40L15CW vs MBR4030PT |
STPS40L15CWPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | MBR40L15CW vs STPS40L15CWPBF |