Part Details for MBR50045CTR by Daco Semiconductor Co Ltd
Overview of MBR50045CTR by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MBR50045CTR
MBR50045CTR CAD Models
MBR50045CTR Part Data Attributes
|
MBR50045CTR
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR50045CTR
Daco Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 250A, 45V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Package Description | R-XUFM-X2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 3500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 250 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBR50045CTR
This table gives cross-reference parts and alternative options found for MBR50045CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR50045CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
444CNQ045R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 440A, Silicon, PLASTIC, PRM4, 2 PIN | Sensitron Semiconductors | MBR50045CTR vs 444CNQ045R |
MBR50045CTR | 45V 500A Silicon Schottky Rectifier in Twin Tower Package | GeneSic Semiconductor Inc | MBR50045CTR vs MBR50045CTR |
CPT50235A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 250A, 35V V(RRM), Silicon, PACKAGE-2 | Microsemi Corporation | MBR50045CTR vs CPT50235A |