Part Details for MBR580_R2_00001 by PanJit Semiconductor
Overview of MBR580_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR580_R2_00001
MBR580_R2_00001 CAD Models
MBR580_R2_00001 Part Data Attributes:
|
MBR580_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR580_R2_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 2.5 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR580_R2_00001
This table gives cross-reference parts and alternative options found for MBR580_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR580_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR580_AY_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | MBR580_R2_00001 vs MBR580_AY_00001 |
SB580 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MBR580_R2_00001 vs SB580 |
SR580 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MBR580_R2_00001 vs SR580 |
SR580-T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MBR580_R2_00001 vs SR580-T |
SR580-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MBR580_R2_00001 vs SR580-T3 |
MBR580 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MBR580_R2_00001 vs MBR580 |
SR580 | 5A, 80V, SILICON, RECTIFIER DIODE, DO-27, | HY Electronic Corp | MBR580_R2_00001 vs SR580 |
MBR580_AY_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | MBR580_R2_00001 vs MBR580_AY_10001 |
MBR580_B0_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | MBR580_R2_00001 vs MBR580_B0_10001 |
SR580 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MBR580_R2_00001 vs SR580 |