Part Details for MBR60100CT by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MBR60100CT by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR60100CT
MBR60100CT CAD Models
MBR60100CT Part Data Attributes:
|
MBR60100CT
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR60100CT
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | LEAD FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR60100CT
This table gives cross-reference parts and alternative options found for MBR60100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR60100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR60100CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR60100CT vs MBR60100CT-E3/45 |