There are no models available for this part yet.
Overview of MBR6035 by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for MBR6035 by Motorola Semiconductor Products
Part Data Attributes for MBR6035 by Motorola Semiconductor Products
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
POWER
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.7 V
|
JEDEC-95 Code
|
DO-5
|
JESD-30 Code
|
O-MUPM-D1
|
Non-rep Pk Forward Current-Max
|
800 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
60 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
35 V
|
Reverse Current-Max
|
300 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for MBR6035
This table gives cross-reference parts and alternative options found for MBR6035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR6035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR6035HR | Rectifier Diode | Digitron Semiconductors | MBR6035 vs MBR6035HR |
MBR6035-PBF | Rectifier Diode | Digitron Semiconductors | MBR6035 vs MBR6035-PBF |
DS60S35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 35V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Baneasa SA | MBR6035 vs DS60S35 |
MBR6035 | Rectifier, Schottky; Max Peak Repetitive Reverse Voltage: 60; Max TMS Bridge Input Voltage: 35; Max DC Reverse Voltage: 100; Package: DO-5 | Digitron Semiconductors | MBR6035 vs MBR6035 |