Part Details for MBR6045B by Motorola Mobility LLC
Overview of MBR6045B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBR6045B
MBR6045B CAD Models
MBR6045B Part Data Attributes
|
MBR6045B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBR6045B
Motorola Mobility LLC
60A, 45V, SILICON, RECTIFIER DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MBR6045B
This table gives cross-reference parts and alternative options found for MBR6045B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR6045B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR6045 | 60A, 45V, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | MBR6045B vs MBR6045 |
MBR6045H1 | 60A, 45V, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | MBR6045B vs MBR6045H1 |
MBR6045TX | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, | Motorola Semiconductor Products | MBR6045B vs MBR6045TX |
MBR6045H1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, | Motorola Semiconductor Products | MBR6045B vs MBR6045H1 |
MBR6045HR | Rectifier Diode | Digitron Semiconductors | MBR6045B vs MBR6045HR |
MBR6045TX | 60A, 45V, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | MBR6045B vs MBR6045TX |