Part Details for MBR60L45WTG by Rochester Electronics LLC
Overview of MBR60L45WTG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR60L45WTG
MBR60L45WTG CAD Models
MBR60L45WTG Part Data Attributes
|
MBR60L45WTG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MBR60L45WTG
Rochester Electronics LLC
30A, 45V, SILICON, RECTIFIER DIODE, TO-247AB, LEAD FREE, PLASTIC, CASE 340L-02, 3 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-247AB | |
Package Description | LEAD FREE, PLASTIC, CASE 340L-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 340L-02 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |