MBR745
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2

Overview of MBR745 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MBR745 by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 99AC9324
Newark Schottky Rectifier, 7.5A, 45V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):7.5A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:840Mv, Forward Surge Rohs Compliant: Yes |Taiwan Semiconductor MBR745 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1124
  • 1 $1.0300
  • 10 $0.9320
  • 100 $0.7390
  • 500 $0.6200
  • 1,000 $0.5000
$0.5000 / $1.0300 Buy Now
DISTI # 1801-MBR745-ND
DigiKey DIODE SCHOTTKY 45V 7.5A TO220AC Min Qty: 1000 Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $0.3445
$0.3445 Buy Now
DISTI # MBR745
Avnet Americas Diode Schottky 45V 7.5A 3-Pin TO-220AC Tube - Rail/Tube (Alt: MBR745) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1,000 $0.2420
$0.2420 Buy Now
DISTI # 821-MBR745
Mouser Electronics Schottky Diodes & Rectifiers 7.5A, 45V, Schottky Rectifier RoHS: Compliant 931
  • 1 $1.0600
  • 10 $0.9500
  • 100 $0.7530
  • 500 $0.6320
  • 1,000 $0.3440
$0.3440 / $1.0600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks 0
  • 1,000 $0.3280
$0.3280 Buy Now

CAD Models for MBR745 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBR745 by Taiwan Semiconductor

MBR745
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Taiwan Semiconductor
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.84 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
7.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBR745
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for MBR745

This table gives cross-reference parts and alternative options found for MBR745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR745-BP Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MBR745 vs MBR745-BP
MBR745_NL Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, P9, 2 PIN Fairchild Semiconductor Corporation MBR745 vs MBR745_NL
MBR745 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Fagor Electrónica MBR745 vs MBR745
MBR745-E3/45 DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors MBR745 vs MBR745-E3/45
PBYR745 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon YAGEO Corporation MBR745 vs PBYR745
MBR745-E3/45 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN Vishay Intertechnologies MBR745 vs MBR745-E3/45
MBR745 Schottky Barrier Rectifier, 7.5 A, 45 V, 2000-TUBE onsemi MBR745 vs MBR745
MBR745 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220, PLASTIC, TO-220A, 2 PIN International Semiconductor Inc MBR745 vs MBR745
MBR745C0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor MBR745 vs MBR745C0
MBR745G Schottky Barrier Rectifier, 7.5 A, 45 V, TO-220AC 2 LEAD, 50-TUBE onsemi MBR745 vs MBR745G
Part Number Description Manufacturer Compare
MBR745 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Fagor Electrónica MBR745 vs MBR745
MBR45 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, Diodes Incorporated MBR745 vs MBR45
MBR745G Schottky Barrier Rectifier, 7.5 A, 45 V, TO-220AC 2 LEAD, 50-TUBE onsemi MBR745 vs MBR745G
VS-MBR745-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies MBR745 vs VS-MBR745-M3
MBR745 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, General Instrument Corp MBR745 vs MBR745
MBR745-E3/45 DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors MBR745 vs MBR745-E3/45
MBR745-BP Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MBR745 vs MBR745-BP
MBR745 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220, PLASTIC, TO-220A, 2 PIN International Semiconductor Inc MBR745 vs MBR745
MBR745 Schottky Barrier Rectifier, 7.5 A, 45 V, 2000-TUBE onsemi MBR745 vs MBR745
MBR745-E3/45 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN Vishay Intertechnologies MBR745 vs MBR745-E3/45

Related Parts for MBR745

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR745 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR745 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MBR745 would you like to use for your alert(s)?
  • Please alert me when MBR745 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR745 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR745 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR745 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR745.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR745 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: