Part Details for MBR845RL by onsemi
Overview of MBR845RL by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBR845RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1353 |
|
RFQ | ||
|
Rochester Electronics | Rectifier Diode, Schottky, 8A, 45V, DO-201AD RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$0.1837 / $0.2161 | Buy Now |
DISTI #
4278606
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 1687 Lead time: 3 Weeks, 1 Days Container: Each | 2 |
|
$0.2797 | Buy Now |
Part Details for MBR845RL
MBR845RL CAD Models
MBR845RL Part Data Attributes
|
MBR845RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR845RL
onsemi
8A, 45V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC, CASE 267-05, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-201AD | |
Package Description | PLASTIC, CASE 267-05, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | R-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MBR845RL
This table gives cross-reference parts and alternative options found for MBR845RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR845RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR845 | 8A, 45V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC, CASE 267-05, 2 PIN | onsemi | MBR845RL vs MBR845 |
80SQ045N | 45 V, 8.0 A Axial Lead Schottky Rectifier, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG - Bulk Bag | onsemi | MBR845RL vs 80SQ045N |